
SPDT snap-action switch featuring a hinge lever actuator. Offers 100mA contact current rating with gold contact material, suitable for 125VAC and 30VDC applications. Designed for chassis mounting via screw terminals, with quick connect termination. Boasts IP67, waterproof, and dust-tight ratings, with a mechanical life of 1,000,000 cycles and electrical life of 200,000 cycles. Operating force is 0.6N, with differential travel of 0.031 inches.
Omron D2SW-P01L1T technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.6N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P01L1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
