
SPDT snap-action switch featuring a roller lever actuator for precise actuation. Rated for 0.1A at 125VAC and 30VDC with gold contacts for reliable performance. Offers 200,000 electrical cycles and 1,000,000 mechanical cycles, operating between -20°C and 70°C. Mounting options include chassis mount, screw, and solder terminals. IP67 rated for waterproof and dust-tight applications.
Omron D2SW-P01L2H technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.6N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P01L2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
