
SPDT snap action switch featuring a simulated roller lever actuator. Rated for 100mA at 125VAC and 30VDC, with gold contacts for reliable performance. Offers a 0.6N operating force and a mechanical life of 1,000,000 cycles, with an electrical life of 200,000 cycles. IP67 rated for waterproof and dust-tight applications, with UL and CSA approvals. Mountable via screw or wire leads, suitable for panel or chassis mounting.
Omron D2SW-P01L3M technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | Molded |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 0.6N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P01L3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
