
SPDT microswitch featuring a simulated roller lever actuator. Rated for 100mA at 125VAC and 30VDC with gold-plated gold contacts. Offers a 200,000-cycle electrical life and 1,000,000-cycle mechanical life. Designed for panel or chassis mounting with screw terminals, and includes quick connect termination. IP67 rated for waterproof and dust-tight operation, with an operating temperature range of -20°C to 70°C.
Omron D2SW-P01L3T technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.6N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P01L3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
