
SPDT snap action switch featuring a pin plunger actuator and wire lead termination. Rated for 100mA at 125VAC and 30VDC, with gold-plated contacts for reliable performance. Offers a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. Designed for panel or chassis mounting with screw terminals, operating within a temperature range of -20°C to 70°C. IP67 rated for waterproof and dust-tight applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2SW-P01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1.79N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
