
SPDT snap-action switch featuring a pin plunger actuator and quick connect termination. Rated for 0.1A at 125VAC and 30VDC, with gold contacts for reliable performance. Offers a 1.79N operating force and a mechanical life of 1,000,000 cycles, with an electrical life of 200,000 cycles. Panel and chassis mountable via screw, with IP67, waterproof, and dust-tight ratings. Operating temperature range from -20°C to 70°C, RoHS compliant, and available in bulk packaging.
Omron D2SW-P01T technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.79N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P01T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
