SPDT snap action switch featuring a pin plunger actuator and PC pin termination for through-hole mounting. Offers a 2A contact current rating at 250VAC and 30VDC, with a 1.79N operating force. Designed for durability with a 500,000 cycle electrical life and 1,000,000 cycle mechanical life. IP67 rated for waterproof and dust-tight operation, suitable for temperatures from -20°C to 70°C.
Sign in to ask questions about the Omron D2SW-P2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2SW-P2D technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.006inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 1.79N |
| Operating Position | 0.33inch |
| Overtravel | 0.015inch |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
