Omron D2SW-P2L1B technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 0.6N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P2L1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
