
Subminiature basic switch featuring a hinge lever actuator. SPDT (Single Pole Double Throw) switch function with On-Mom operation. Rated for 2A contact current and 250V AC / 30V DC maximum voltage. Offers a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. IP67 rated for waterproof and dust-tight protection, operating between -20°C and 70°C. Terminates with wire leads and supports panel, chassis mount, screw, and wire mounting.
Omron D2SW-P2L1M technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.6N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P2L1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
