
Subminiature basic switch featuring a roller lever actuator. SPDT (Single Pole Double Throw) switch function with momentary (On-Mom) operation. Rated for 2A contact current with silver contacts and plating. Offers a voltage rating of 250V AC and 30V DC, with an electrical life of 50,000 cycles and mechanical life of 1,000,000 cycles. Operates within a temperature range of -20°C to 70°C and boasts IP67, waterproof, and dust-tight ratings. Mounts via chassis mount, screw, or wire leads with straight orientation and wire lead termination.
Omron D2SW-P2L2M technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.6N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P2L2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
