
SPDT snap action switch featuring a roller lever actuator. Rated for 2A at 250VAC and 30VDC with silver contacts. Offers quick connect termination and screw mounting for chassis applications. Designed for a wide operating temperature range of -20°C to 70°C, with a mechanical life of 1,000,000 cycles and electrical life of 50,000 cycles. IP67 rated for waterproof and dust-tight performance.
Omron D2SW-P2L2T technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.031inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw, Chassis Mount |
| Operating Force | 0.6N |
| Operating Position | 0.571inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P2L2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
