
The Omron D2SW-P2L3B is a SIMULATED ROLLER LEVER switch with a contact current rating of 2A and an operating force of 0.6N. It is rated for operation between -20°C and 70°C and features an IP67 rating for dust and water resistance. The switch is RoHS compliant and has a termination type of PCB. It is suitable for use in through-hole mounting applications.
Omron D2SW-P2L3B technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 0.6N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P2L3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
