
SPDT microswitch featuring a simulated roller lever actuator and wire lead termination. Rated for 2A at 250VAC and 30VDC, with a silver contact material and plating. Offers 500,000 electrical cycles and 1,000,000 mechanical cycles. Operating force is 0.6N, with an operating temperature range of -20°C to 70°C. IP67 rated for waterproof and dust-tight performance, with UL approval and RoHS compliance.
Omron D2SW-P2L3M technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL |
| Package/Case | Molded |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 0.6N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P2L3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
