
SPDT snap action switch featuring a simulated roller lever actuator. Offers a 2A current rating at 250VAC and 30VDC, with a 0.6N operating force. This switch boasts quick connect termination and a straight orientation, suitable for chassis mounting via screw. Rated for 500,000 electrical cycles and 1,000,000 mechanical cycles, it operates within a temperature range of -20°C to 70°C and is IP67 rated for waterproof and dust-tight applications.
Omron D2SW-P2L3T technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.031inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.6N |
| Operating Position | 0.42inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P2L3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
