
SPDT basic switch featuring a pin plunger actuator and wire lead termination. Rated for 2A at 250VAC and 30VDC with a contact material of silver. Offers a 2A current rating, 500,000 electrical cycles, and 1,000,000 mechanical cycles. Operating force is 1.79N, with an operating temperature range of -20°C to 70°C. IP67 rated for waterproof and dust-tight performance, suitable for panel or chassis mounting.
Omron D2SW-P2M technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1.79N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
