The Omron D2SW01L33MS is a basic SPST switch with a simulated roller hinge lever actuator. It has a maximum current rating of 0.1A at 125VAC or 30VDC and an electrical life of 200,000 operations. The switch is rated for operation between -40°C and 85°C and features wire lead termination. It is suitable for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Hinge Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |