The Omron D2SW32M is a SPST pin plunger switch with a contact current rating of 3A and an operating temperature range of -40°C to 85°C. It features a silver contact material and a wire mount. The switch has an operating force of 1.77N and meets IP67 ratings. It is manufactured by Omron and has a package/case type of 125.
Omron D2SW32M technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Operating Force | 1.77N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW32M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.