
DPST Off-Mom basic/snap action switch featuring a straight hinge lever and silver contacts. Rated for 6A at 250VAC and 30VDC, with a mechanical and electrical life of 100,000 cycles. Operates with a 1.47N force at an operating position of 0.272 inches, and an overtravel of 0.062 inches. Mountable via panel, chassis, screw, or solder termination. Suitable for operation between -25°C and 85°C, with IP40 rating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2T-LT1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2T-LT1S technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 1.47N |
| Operating Position | 0.272inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2T |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2T-LT1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
