
DPST Off-Mom basic/snap action switch featuring silver contacts and a pin plunger with right-angle orientation. Rated for 6A at 250V AC and 30V DC, it offers a mechanical and electrical life of 100,000 cycles. This lead-free, RoHS compliant component supports panel, chassis mount, screw, and solder termination, with quick connect terminals. Operating force is 3.24N, with an operating position of 0.173 inches and overtravel of 0.03 inches. Suitable for temperatures from -25°C to 85°C, it boasts an IP40 rating.
Omron D2T-T1 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 3.24N |
| Operating Position | 0.173inch |
| Orientation | Right Angle |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2T |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2T-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
