
Snap action switch featuring DPST (Double Pole Single Throw) configuration with normally open contacts. Rated for 6A at 250VAC and 30VDC, with a mechanical and electrical life of 100,000 cycles. Offers a 3.24N operating force and a 0.173-inch operating position. Mounting options include panel, chassis, screw, and solder termination. Operating temperature range is -25°C to 85°C, with IP40 ingress protection and RoHS compliance.
Omron D2T-T1S technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 3.24N |
| Operating Position | 0.173inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2T |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2T-T1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
