
SPDT snap-action switch with a pin plunger actuator, rated for 100mA at 125VAC and 30VDC. Features gold contacts, a straight termination with wire leads, and a panel/chassis mount design. Offers 1,000,000 electrical cycles and 10,000,000 mechanical cycles, with an operating force of 1.96N. Operates within a temperature range of -40°C to 85°C and boasts IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Omron D2VW-01-1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2VW-01-1MS technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 10.3mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 7g |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01-1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
