
The Omron D2VW-01-2M is a basic and snap action switch with a PIN plunger actuator type. It features a 100mA contact current rating and is rated for operation between -40°C and 85°C. The switch has a gold contact material and plating, and is mounted via wire. It also meets IP67 ratings for environmental sealing.
Omron D2VW-01-2M technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
