
Snap action switch featuring SPST-NC (Single Pole Single Throw - Normally Closed) configuration with gold contacts. Rated for 100mA at 125VAC and 30VDC, offering 1,000,000 electrical cycles and 10,000,000 mechanical cycles. Designed for panel, chassis, screw, or wire mounting with straight orientation and wire lead termination. Operates within a temperature range of -40°C to 85°C, with an operating force of 2N and an IP67 waterproof and dust-tight rating.
Omron D2VW-01-2MS technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.016inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 2N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01-2MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
