
Snap action switch, SPST, N.O. configuration, featuring gold contacts and a pin plunger actuator. Rated for 0.1A at 125VAC and 30VDC, with a mechanical life of 10,000,000 cycles and electrical life of 1,000,000 cycles. Mounting options include chassis, screw, and solder, with a straight orientation. Operating temperature range is -40°C to 85°C, and the switch offers IP67, waterproof, and dust-tight ratings.
Omron D2VW-01-3HS technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.016inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D2VW |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01-3HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
