
SPDT snap action switch with gold contacts, rated for 125VAC and 30VDC at 100mA. Features a 2.25N operating force, 0.02-inch differential travel, and 0.03-inch overtravel. Offers a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Designed for chassis mounting via screw or solder termination, with an operating position of 0.815 inches and 0.063-inch pretravel. This waterproof and dust-tight switch operates within a temperature range of -40°C to 85°C.
Omron D2VW-01L02A-1HS technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 2.25N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01L02A-1HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
