
Snap action switch featuring SPDT throw configuration and 100mA contact current rating at 125VAC. Equipped with a stainless steel hinge lever actuator, this switch offers a straight orientation and solder termination. It boasts an electrical life of 1,000,000 cycles and a mechanical life of 10,000,000 cycles, with operating temperatures ranging from -40°C to 85°C. Mounting options include panel, chassis, screw, and solder, with IP67, waterproof, and dust-tight ratings.
Omron D2VW-01L1-1HS technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | HINGE LEVER |
| Approvals | IEC |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 10.3mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 1.18N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01L1-1HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
