
SPDT snap action switch with 100mA contact current rating and gold contact material. Features a 125V AC and 30V DC voltage rating, with an electrical life of 1,000,000 cycles and mechanical life of 10,000,000 cycles. Operating force is 1.18N, with a temperature range of -40°C to 85°C. IP67 rated for waterproof and dust-tight applications, this RoHS compliant switch is designed for panel, chassis mount, screw, and wire mounting with straight wire leads.
Omron D2VW-01L1-1MS technical specifications.
| Approvals | IEC |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 1.18N |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01L1-1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.