
SPDT snap action switch featuring a short hinge lever and solder termination. Rated for 125VAC at 100mA and 30VDC, it offers a 1.96N operating force and 0.02-inch differential travel. With a robust mechanical life of 10,000,000 cycles and electrical life of 1,000,000 cycles, this switch operates within a -40°C to 85°C temperature range. IP67 rated for waterproof and dust-tight applications, it is RoHS compliant and suitable for chassis mounting via screw or solder.
Omron D2VW-01L1A-1 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.96N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01L1A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
