
SPDT snap action switch featuring a short hinge lever and solder termination. Rated for 0.1A at 125VAC and 30VDC, with a contact material of gold. Offers a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Operating force is 1.96N, with a differential travel of 0.02 inches and overtravel of 0.03 inches. Mounting options include panel, chassis, screw, and solder. IP67 rated for waterproof and dust-tight operation, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Omron D2VW-01L1A-1HS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2VW-01L1A-1HS technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 1.96N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01L1A-1HS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
