
SPDT snap action switch featuring a short hinge lever actuator. Rated for 100mA at 125VAC and 30VDC with gold-plated gold contacts. Offers 1,000,000 electrical cycles and 10,000,000 mechanical cycles. Mountable via screw terminals and wire leads, with an operating force of 1.96N. IP67 rated for waterproof and dust-tight operation, suitable for temperatures from -40°C to 85°C.
Omron D2VW-01L1A-1M technical specifications.
| Actuator Type | SHORT HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01L1A-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
