
SPDT snap action switch featuring a stainless steel actuator and gold contacts. Rated for 100mA at 125VAC and 30VDC, with a mechanical life of 10,000,000 cycles and electrical life of 1,000,000 cycles. Panel, chassis, screw, and solder mountable with straight orientation and solder termination. IP67 rated for waterproof and dust-tight operation, with a wide operating temperature range of -40°C to 85°C.
Omron D2VW-01L1B-1HS technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 10.3mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 75.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01L1B-1HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
