This Omron switch features a SPST configuration with a hinge roller lever actuator style, rated for 0.1A at 125VAC or 30VDC. It has an electrical life of 1,000,000 operations and a maximum operating temperature range of -40 to 85 degrees Celsius. The switch is screw mountable and has wire lead termination. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 1000000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |