
The Omron D2VW-01L2A-1M is a basic switch with a gold contact rating of 100mA. It features a screw mount package and operates within a temperature range of -40°C to 85°C. The switch is rated for IP67 and is compliant with RoHS regulations.
Sign in to ask questions about the Omron D2VW-01L2A-1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2VW-01L2A-1M technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 2.25N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01L2A-1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
