SPDT snap action switch with a 100mA contact current rating and 125V AC / 30V DC voltage rating. Features a stainless steel, resin, and polyacetal roller lever actuator. Offers a 1,000,000 cycle electrical life and 10,000,000 cycle mechanical life. Operates within a temperature range of -40°C to 85°C with an operating force of 2.25N. IP50 and IP67 rated for dust and water resistance, with wire lead termination and screw/wire mounting.
Sign in to ask questions about the Omron D2VW-01L2A-1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2VW-01L2A-1MS technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetal |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 10.3mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 2.25N |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP50, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01L2A-1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
