
SPDT snap action switch featuring a simulated roller hinge lever actuator. Offers 100mA contact current rating with gold contacts and plating, suitable for 125VAC and 30VDC applications. Designed for panel or chassis mounting with screw terminals and wire leads, this switch boasts a 1.18N operating force and IP67 waterproof/dust-tight rating. Electrical and mechanical life cycles reach 1,000,000 and 10,000,000 respectively, with an operating temperature range of -40°C to 85°C.
Omron D2VW-01L3-1M technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1.18N |
| Operating Position | 0.738inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01L3-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
