
SPDT microswitch featuring a pin plunger actuator and solder termination. Rated for 5A at 250VAC, with a 30VDC rating. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 1.96N, with a differential travel of 0.016 inches. IP67, waterproof, and dust-tight ratings ensure durability in harsh environments.
Omron D2VW-5-1 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.96N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-5-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
