
The D2VW-5-1HR is a chassis mount SPDT switch from Omron with a current rating of 5A and a DC rated voltage of 30V. It has an electrical life of 100000 cycles and a mechanical life of 10000000 cycles. The switch operates within a temperature range of -40°C to 85°C and is rated for IP67, waterproof, and dust tight. It is available in bulk packaging with 10 units per package.
Omron D2VW-5-1HR technical specifications.
| Current Rating | 5A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-5-1HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
