
SPDT snap action switch featuring a pin plunger actuator and silver contacts. Rated for 5A at 125V DC and 250V AC, with a DC rating of 30V. Offers a 100,000-cycle electrical life and 10,000,000-cycle mechanical life. Operates within a temperature range of -40°C to 85°C. Mountable via panel, chassis, screw, or solder termination. IP67, waterproof, and dust-tight rated.
Omron D2VW-5-1HS technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 7g |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-5-1HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
