The Omron D2VW-5-3M is a basic and snap action switch with a pin plunger actuator style and screw mount termination. It features a maximum current rating of 5A at 250VAC or 30VDC, with an electrical life of 100,000 operations. The switch has a maximum operating temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |