Sealed Miniature Basic Switch with Pin Plunger 5A 250VAC 30VDC
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |