
SPDT snap action switch with a 5A current rating and 125V DC / 250V AC voltage rating. Features a hinge lever actuator, silver contacts, and solder termination. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operates within a temperature range of -40°C to 85°C and includes IP67 and IP50 ratings. Mountable via panel, chassis, screw, or solder.
Omron D2VW-5L1-1 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 1.18N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, IP50 |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-5L1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
