
SPDT snap action switch featuring a stainless steel hinge lever actuator. Rated for 5A at 125V AC and 250V AC, with a DC rated voltage of 30V. Offers a 5A contact current rating with silver contacts and a 10.3mm depth, 52mm length, and 33mm width. Mountable via panel, chassis, screw, or solder with straight orientation and solder termination. Achieves IP67, waterproof, and dust-tight ratings, with electrical and mechanical life cycles of 100,000 and 10,000,000 respectively.
Omron D2VW-5L1-1HS technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | HINGE LEVER |
| Approvals | IEC |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 1.18N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 0.564383oz |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-5L1-1HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
