
Miniature basic switch featuring silver contacts and a 5A current rating. This SPST, Off-Mom switch offers robust performance with a 250V AC and 125V DC maximum voltage rating, and a 30V DC rated voltage. Designed for durability, it boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. Operating across a wide temperature range from -40°C to 85°C, it is IP67 rated for waterproof and dust-tight protection. Mounting options include chassis mount with screw and wire termination, with a straight orientation and wire leads.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.031inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1.18N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D2VW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
