
SPDT snap action switch featuring a long hinge lever actuator. Rated for 5A at 250VAC and 30VDC, with a contact material of silver. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Mounting options include screw and solder terminations, with IP67, waterproof, and dust-tight ratings. Operating force is 0.59N, with a differential travel of 0.08 inches.
Sign in to ask questions about the Omron D2VW-5L1B-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2VW-5L1B-1 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Differential Travel | 0.08inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.59N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-5L1B-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
