
SPDT microswitch featuring a long hinge lever actuator. Offers a 5A contact current rating with silver contacts and plating. Rated for 250VAC and 125VDC, with a 30VDC rating. Electrical life is 100,000 cycles, mechanical life is 10,000,000 cycles. IP67 rated for waterproof and dust-tight operation, with wire lead termination and a 300mm lead length.
Omron D2VW-5L1B-1M technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Length | 300mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-5L1B-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
