
SPDT snap action switch featuring a stainless steel, resin, and polyacetal hinge roller lever actuator. Rated for 5A at 250VAC and 30VDC, with a contact material of silver. Offers a 1.18N operating force and a straight orientation with wire lead termination. Designed for panel, chassis, or screw mounting, this switch boasts IP67, waterproof, and dust-tight ratings, with electrical and mechanical life cycles of 100,000 and 10,000,000 respectively.
Omron D2VW-5L2-1MS technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetal |
| Actuator Type | ROLLER LEVER |
| Approvals | IEC |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 1.18N |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-5L2-1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
