
SPDT basic/snap action switch featuring a straight, roller lever actuator constructed from stainless steel, resin, and polyacetal. Rated for 5A at 250VAC or 30VDC, with silver contacts and a 100,000 cycle electrical life. This panel/chassis mount switch offers solder termination, IP67 waterproof and dust-tight ratings, and operates within a temperature range of -40°C to 85°C.
Omron D2VW-5L2A-1HS technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetal |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 2.25N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-5L2A-1HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
