
SPDT snap action switch featuring a 5A current rating at 125V AC and 250V AC, with a 30V DC rating. Constructed with silver contacts and a stainless steel, resin, or polyacetal roller lever actuator. Offers IP67, waterproof, and dust-tight ratings, with a straight orientation and wire lead termination. Designed for panel, chassis, screw, or wire mounting, this switch boasts a 1,000,000 cycle mechanical life and 100,000 cycle electrical life, operating between -40°C and 85°C.
Omron D2VW-5L2A-1MS technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetal |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 2.25N |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-5L2A-1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
