
Miniature basic switch featuring silver contacts and a 5A current rating. Offers a 125V AC and 30V DC voltage rating, with a maximum AC rating of 250V. Designed for chassis mounting with screw and wire termination, this SPST switch has an Off-Mom function. Boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles, operating between -40°C and 85°C. IP67 rated for waterproof and dust-tight performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2VW-5L2A-3MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 230gf |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D2VW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-5L2A-3MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
