
SPDT snap action switch featuring a simulated roller lever actuator. Rated for 5A at 125V AC and 30V DC, with a maximum AC voltage rating of 250V. Offers silver contacts, straight termination via solder, and panel/chassis mounting with screw or solder options. Designed for durability with a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operates within a temperature range of -40°C to 85°C and boasts IP67, waterproof, and dust-tight ratings.
Omron D2VW-5L3-1HS technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 1.18N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-5L3-1HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
